Omron 230 V RFI Filter 3 Phase
- RS Stock No.:
- 215-3330
- Mfr. Part No.:
- Q2-FIA4035-SE
- Manufacturer:
- Omron
Subtotal (1 unit)*
€153.32
(exc. VAT)
€188.58
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.32 |
*price indicative
- RS Stock No.:
- 215-3330
- Mfr. Part No.:
- Q2-FIA4035-SE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Voltage Rating | 230 V | |
| Number of Phases | 3 | |
| Length | 260mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Voltage Rating 230 V | ||
Number of Phases 3 | ||
Length 260mm | ||
The Omron frequency inverters are high starting torque in open loop: 200% at 0.3 Hz, Full torque at 0 Hz in closed loop inverters having built in EMC filter, logic programming and application functionality.
Micro-surge voltage suppression
Communication options: Modbus, DeviceNet, PROFIBUS, CompoNet, EtherCAT and ML2
Regenerative solutions as option
CE, cULus, RoHS
Communication options: Modbus, DeviceNet, PROFIBUS, CompoNet, EtherCAT and ML2
Regenerative solutions as option
CE, cULus, RoHS
