Omron 400 V RFI Filter 3 Phase
- RS Stock No.:
- 214-7299
- Mfr. Part No.:
- Q2-FIA4010-SE
- Manufacturer:
- Omron
Temporarily out of stock
- RS Stock No.:
- 214-7299
- Mfr. Part No.:
- Q2-FIA4010-SE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Voltage Rating | 400 V | |
| Number of Phases | 3 | |
| Length | 306mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Voltage Rating 400 V | ||
Number of Phases 3 | ||
Length 306mm | ||
The Omron Q2A footprint RFI filter has 50 A rated current and 400 V DC supply. Used for 4031,4038 model
It has CE, UL, cUL, EAC and RoHS compliance
