Omron, AX 400 V ac RFI Filter 3 Phase
- RS Stock No.:
- 161-3497
- Mfr. Part No.:
- AX-FIM3005-SE-V1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€61.75
(exc. VAT)
€75.95
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.75 |
*price indicative
- RS Stock No.:
- 161-3497
- Mfr. Part No.:
- AX-FIM3005-SE-V1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Voltage Rating | 400 V ac | |
| Number of Phases | 3 | |
| Series | AX | |
| Length | 110mm | |
| Depth | 166mm | |
| Dimensions | 110 x 50 x 166mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Voltage Rating 400 V ac | ||
Number of Phases 3 | ||
Series AX | ||
Length 110mm | ||
Depth 166mm | ||
Dimensions 110 x 50 x 166mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- TH
Omron Series AX RFI Filter, 400V AC Maximum Voltage Rating, 3 Phases - AXFIM3005SEV1
This RFI filter effectively reduces radio frequency interference in electrical and electronic systems. The 3-phase configuration promotes efficient noise suppression, addressing electromagnetic interference in various industrial settings. With a maximum voltage rating of 400V AC, it is suitable for a broad range of applications, enhancing equipment performance and reliability.
Features & Benefits
• Offers effective noise reduction for improved signal integrity
• Operates efficiently in temperatures ranging from -10 to +50°C
• Optimised for 3-phase systems, ensuring compatibility
• Compact design for easy integration into existing setups
• Operates efficiently in temperatures ranging from -10 to +50°C
• Optimised for 3-phase systems, ensuring compatibility
• Compact design for easy integration into existing setups
Applications
• Utilised in automation systems to maintain signal clarity
• Ideal for that require suppression of electromagnetic interference
• Beneficial for systems operating under varying temperature conditions
• Ideal for that require suppression of electromagnetic interference
• Beneficial for systems operating under varying temperature conditions
How does this filter help in reducing interference in my setup?
It mitigates unwanted RFI, enhancing the electromagnetic compatibility of your equipment.
What is the installation process for this filter?
It can be installed easily in standard electrical configurations, following recommended guidelines for optimal performance.
Is this product compatible with existing systems in my facility?
It is designed for seamless integration into most 3-phase electrical systems, ensuring compatibility with current setups.
Related links
- Omron 200 V ac RFI Filter, Single Phase
- Omron Panel Mount RFI Filter, PC Pin 3 Phase
- Omron 400 V ac RFI Filter 3 Phase
- Omron, A1000 400 V ac RFI Filter 3 Phase
- Omron, 1S 9A 400 V ac RFI Filter 3 Phase
- Omron 3m Cable Length for Use with Q2V, V1000
- Omron DIN Rail EMC Filter, Cable 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
