Omron 400 V RFI Filter 3 Phase
- RS Stock No.:
- 215-7510
- Mfr. Part No.:
- Q2-FIA4600-SE
- Manufacturer:
- Omron
Subtotal (1 unit)*
€868.40
(exc. VAT)
€1,068.13
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €868.40 |
*price indicative
- RS Stock No.:
- 215-7510
- Mfr. Part No.:
- Q2-FIA4600-SE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Voltage Rating | 400 V | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Voltage Rating 400 V | ||
Number of Phases 3 | ||
The Omron Busbar termination RFI filter has supply voltage of 400 VAC with three number of phases. It is used for 4453, 5468 models
Height 135 mm
Width 260 mm
Width 260 mm
