United Automation, 10 10A 250 V 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€16.27

(exc. VAT)

€20.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€16.27
5 - 9€15.46
10 +€14.69

*price indicative

RS Stock No.:
216-3078
Mfr. Part No.:
A-EN2010-10-F-RS
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Maximum Current Rating

10A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

10

Operating Frequency

50/60Hz

The United Automation 10 series single phase chassis mount EMI/RFI filter. It has 10 A maximum current rating.

-25˚C to +100˚C temperature range

Related links