United Automation, 10 20A 250 V 50-60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€20.72

(exc. VAT)

€25.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€20.72
5 - 9€19.68
10 +€18.68

*price indicative

RS Stock No.:
216-3082
Mfr. Part No.:
A-EN2010-20-F-RS
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Maximum Current Rating

20A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

10

Operating Frequency

50-60Hz

COO (Country of Origin):
IN
The United Automation 10 series single phase chassis mount EMI/RFI filter. It has 20 A maximum current rating.

-25˚C to +100˚C temperature range

Related links