United Automation, 80 12A 250 V 50-60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 216-3089
- Mfr. Part No.:
- A-EN2080-12-F-RS
- Manufacturer:
- United Automation
Subtotal (1 unit)*
€36.35
(exc. VAT)
€44.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.35 |
*price indicative
- RS Stock No.:
- 216-3089
- Mfr. Part No.:
- A-EN2080-12-F-RS
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Maximum Current Rating | 12A | |
| Maximum Voltage Rating | 250 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | 80 | |
| Operating Frequency | 50-60Hz | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Maximum Current Rating 12A | ||
Maximum Voltage Rating 250 V | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series 80 | ||
Operating Frequency 50-60Hz | ||
The United Automation 80 series single phase chassis mount EMI/RFI filter. It has 12 A maximum current rating.
-25˚C to +100˚C temperature range
Related links
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
