Schaffner, FN406 6A 250 V ac 400Hz, PCB Mount EMC Filter, Pin, Single Phase

Bulk discount available

Subtotal (1 unit)*

€12.64

(exc. VAT)

€15.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 24 December 2025
  • Plus 250 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€12.64
10 - 24€11.76
25 - 49€11.00
50 - 99€10.37
100 +€9.61

*price indicative

Packaging Options:
RS Stock No.:
217-0858
Distrelec Article No.:
169-66-261
Mfr. Part No.:
FN406-6-02
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

PCB Mount

Termination Style

Pin

Number of Phases

1

Number of Stages

Single Stage

Series

FN406

Operating Frequency

400Hz

Length

45mm

Depth

15mm

Height

29.5mm

Capacitance

2.2 nF, 100nF

Dimensions

45 x 15 x 29.5mm

Inductance

780 μH

Minimum Operating Temperature

-25°C

Leakage Current

0.373 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Standards Met

UL 94 V-0

FN 406 Series


The FN406 PCB filter is a single-phase filter designed for easy, fast and compact PCB- mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.

Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines & household equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Compact PCB-mountable design
Low profile
Optional medical versions (B type)
Good conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour

Approvals

UL recognised, CSA Certified, VDE

Approvals

UL;CSA; VDE

Related links