Schaffner, FN410 3A 250 V ac 400Hz, Through Hole EMC Filter, Pin, Single Phase
- RS Stock No.:
- 162-0581
- Mfr. Part No.:
- FN410-3-02
- Manufacturer:
- Schaffner
Subtotal (1 box of 125 units)*
€2,591.00
(exc. VAT)
€3,186.875
(inc. VAT)
Temporarily out of stock
- 125 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 125 + | €20.728 | €2,591.00 |
*price indicative
- RS Stock No.:
- 162-0581
- Mfr. Part No.:
- FN410-3-02
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FN410 | |
| Operating Frequency | 400Hz | |
| Length | 72mm | |
| Depth | 33mm | |
| Capacitance | 2.2 nF, 33nF | |
| Height | 19mm | |
| Dimensions | 72 x 33 x 19mm | |
| Inductance | 2 x 2 mH | |
| Leakage Current | 373 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FN410 | ||
Operating Frequency 400Hz | ||
Length 72mm | ||
Depth 33mm | ||
Capacitance 2.2 nF, 33nF | ||
Height 19mm | ||
Dimensions 72 x 33 x 19mm | ||
Inductance 2 x 2 mH | ||
Leakage Current 373 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
FN410 Series
Schaffner's FN410 PCB filter is a single-phase, two-stage filter designed for easy and fast PCB-mounting. A selection on amperage ratings are designed to offer you the desired standard product.
High attenuation two-stage design
PCB-mountable design
Metal housing
PCB-mountable design
Metal housing
Approvals
UL recognised, CSA Certified, VDE, SEV

Related links
- Schaffner PCB Mount EMC Filter Single Phase
- Schaffner PCB Mount EMC Filter Single Phase
- Schaffner PCB Mount EMC Filter Single Phase
- Schaffner Through Hole EMC Filter Single Phase
- Schaffner Through Hole EMC Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
- Schaffner PCB Mount EMC Filter Single Phase
- Schaffner PCB Mount EMC Filter Single Phase
