Schurter, 3-123 16A 520/760 V ac 60Hz, Chassis Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€106.52

(exc. VAT)

€131.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.52

*price indicative

RS Stock No.:
221-5555
Distrelec Article No.:
302-20-614
Mfr. Part No.:
3-123-459
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

16A

Maximum Voltage Rating

520/760 V ac

Mounting Type

Chassis Mount

Number of Phases

3

Series

3-123

Operating Frequency

60Hz

The Schurter terminals for three phases and ground two stage with very high attenuation and 16A industrial current versions 5A-4.

Compact design with small footprint
Double-stage filter for high attenuation
High voltage versions
Wide temperature range

Related links