Schurter, 3-123 50A 520/760 V ac 60Hz, Chassis Mount Power Line Filter 3 Phase
- RS Stock No.:
- 221-5559
- Distrelec Article No.:
- 302-20-617
- Mfr. Part No.:
- 3-123-482
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€127.16
(exc. VAT)
€156.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.16 |
*price indicative
- RS Stock No.:
- 221-5559
- Distrelec Article No.:
- 302-20-617
- Mfr. Part No.:
- 3-123-482
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 520/760 V ac | |
| Mounting Type | Chassis Mount | |
| Number of Phases | 3 | |
| Series | 3-123 | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 520/760 V ac | ||
Mounting Type Chassis Mount | ||
Number of Phases 3 | ||
Series 3-123 | ||
Operating Frequency 60Hz | ||
The Schurter terminals for three phases and ground two stage with very high attenuation and 50A industrial current versions 5B-10.
Compact design with small footprint
Double-stage filter for high attenuation
High voltage versions
Wide temperature range
Double-stage filter for high attenuation
High voltage versions
Wide temperature range
Related links
- Schurter Chassis Mount Power Line Filter 3 Phase
- Schurter Chassis Mount Power Line Filter 3 Phase
- Schurter Chassis Mount Power Line Filter 3 Phase
- Schurter Chassis Mount Power Line Filter 3 Phase
- Schurter Chassis Mount Power Line Filter 3 Phase
- Schurter 60 Hz, Chassis Mount Power Line Filter 3 Phase
- Schurter 60 Hz, Chassis Mount Power Line Filter 3 Phase
- Schurter 60 Hz, Chassis Mount Power Line Filter 3 Phase
