Schurter, 3-123 50A 520/760 V ac 60Hz, Chassis Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€131.35

(exc. VAT)

€161.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.35

*price indicative

RS Stock No.:
221-5575
Distrelec Article No.:
302-20-632
Mfr. Part No.:
3-123-505
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

50A

Maximum Voltage Rating

520/760 V ac

Mounting Type

Chassis Mount

Number of Phases

3

Series

3-123

Operating Frequency

60Hz

COO (Country of Origin):
CZ
The Schurter terminals for three phases and ground two stage with very high attenuation and 50A leakage current versions 5B-10.

Compact design with small footprint
Double-stage filter for high attenuation
High voltage versions
Wide temperature range

Related links