Schaffner, FN258 30A 480 V ac 60Hz, Flange Mount RFI Filter, Wire Lead 3 Phase

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-2785
Mfr. Part No.:
FN258-30-07
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

30A

Maximum Voltage Rating

480 V ac

Mounting Type

Flange Mount

Termination Style

Wire Lead

Number of Phases

3

Number of Stages

Two Stage

Series

FN258

Operating Frequency

60Hz

Length

60mm

Depth

345mm

Height

150mm

Dimensions

60 x 345 x 150mm

Minimum Operating Temperature

-25°C

Leakage Current

24.2 mA

Maximum Operating Temperature

+100°C

Power Loss

21W

FN258 Series


From Schaffner the FN258 range of filters prove state of the art EMI attenuation based on an innovative multi-stage filter topology. The slim book-style shape allows a convenient and space-saving installation next to inverters and motor drives.

Can be used in a wide range of applications such as 3-phase variable speed drives and power drive systems (PDS), IT power distribution networks (FN258HVIT) inverters & converters.

Book style RFI filter for 3 phase inverters and power drives
Solid safety connector blocks or optional wire connections
Excellent attenuation performance using multistage filter

Related links