Block, HLE 110 30A 250 V ac 60Hz, Flange Mount RFI Filter, Screw, Single Phase
- RS Stock No.:
- 737-7155
- Mfr. Part No.:
- HLE110-230/30
- Manufacturer:
- Block
18 In stock for delivery within 2 working days
Price Each
€130.37
(exc. VAT)
€160.36
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €130.37 |
5 - 9 | €121.24 |
10 - 24 | €113.42 |
25 + | €106.91 |
- RS Stock No.:
- 737-7155
- Mfr. Part No.:
- HLE110-230/30
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HLE 110 Radio Interference Suppression Filter
Single-Phase (230Vac) radio interference suppression filter for EMC
Efficient filter effect against EMI
Applications in the interference suppression on the line side of discrete equipments, frequency inverters or complex systems
Reduced interference for the connected consumer equipment and systems
Screw Terminals
Efficient filter effect against EMI
Applications in the interference suppression on the line side of discrete equipments, frequency inverters or complex systems
Reduced interference for the connected consumer equipment and systems
Screw Terminals
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 30A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Screw |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | HLE 110 |
Operating Frequency | 60Hz |
Length | 230mm |
Depth | 50mm |
Height | 95mm |
Dimensions | 230 x 50 x 95mm |
Leakage Current | 8.5 mA |
Maximum Operating Temperature | +50°C |
Standards Met | EN 60939-2 |