Allen Bradley 480 V ac, Panel Mount EMC Filter 3 Phase

Subtotal (1 unit)*

€1,035.42

(exc. VAT)

€1,273.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,035.42

*price indicative

RS Stock No.:
262-2082
Mfr. Part No.:
22-RFD150
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Maximum Voltage Rating

480 V ac

Mounting Type

Panel Mount

Number of Phases

3

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rockwell Automation powerflex EMC filter is of three-phase filter.

Panel mounting possible

Related links