Omron, AX-FIR 30A 400 V ac 590Hz, DIN Rail EMC Filter, Cable 3 Phase
- RS Stock No.:
- 264-9576
- Mfr. Part No.:
- AX-FIR4030-SE
- Manufacturer:
- Omron
Subtotal (1 unit)*
€173.92
(exc. VAT)
€213.92
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.92 |
*price indicative
- RS Stock No.:
- 264-9576
- Mfr. Part No.:
- AX-FIR4030-SE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 400 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Cable | |
| Number of Phases | 3 | |
| Series | AX-FIR | |
| Operating Frequency | 590Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 400 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Cable | ||
Number of Phases 3 | ||
Series AX-FIR | ||
Operating Frequency 590Hz | ||
Non Compliant
- COO (Country of Origin):
- TH
The Omron Variable speed drives has high starting torque in open loop 200 percent at 0.3 Hz and full torque at zero Hz in closed loop. This device has built in EMC filter. This Variable speed drives offer logic programming and application feature in advance. The device has sensor less and vector closed loop control.
IM and PM motor control
Embedded STO safety function
Regenerative solutions and communication as option available
Embedded STO safety function
Regenerative solutions and communication as option available
Related links
- Omron DIN Rail EMC Filter, Cable 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
- Omron, AX 400 V ac RFI Filter 3 Phase
- Omron Inverter Drive 3 Phase 53 A, AX-FIR Series
- Omron 200 V ac RFI Filter, Single Phase
- Omron Panel Mount RFI Filter, PC Pin 3 Phase
- Omron 400 V ac RFI Filter 3 Phase
- Allen Bradley 30A 500 V ac Power Line Filter, Cable 3 Phase
