Omron, AX-FIR 11A 400 V ac 590Hz, DIN Rail EMC Filter, Cable 3 Phase

Subtotal (1 unit)*

€140.71

(exc. VAT)

€173.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.71

*price indicative

RS Stock No.:
264-9575
Mfr. Part No.:
AX-FIR4011-SE
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Current Rating

11A

Maximum Voltage Rating

400 V ac

Mounting Type

DIN Rail

Termination Style

Cable

Number of Phases

3

Series

AX-FIR

Operating Frequency

590Hz

RoHS Status: Exempt

COO (Country of Origin):
TH
The Omron Variable speed drives has high starting torque in open loop 200 percent at 0.3 Hz and full torque at zero Hz in closed loop. This device has built in EMC filter. This variable speed drives offer logic programming and application feature in advance. The device has sensor less and vector closed loop control.

IM and PM motor control
Embedded STO safety function
Regenerative solutions and communication as option available

Related links