Phoenix Contact 30A 250 V ac, DIN Rail EMC Filter, Screw
- RS Stock No.:
- 265-7494
- Mfr. Part No.:
- 2748069
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.15
(exc. VAT)
€35.85
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.15 |
*price indicative
- RS Stock No.:
- 265-7494
- Mfr. Part No.:
- 2748069
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMC filter is a terminal block with radio interference suppression capacitor between clamping connector and DIN rail with separate ground connection, space-saving and cost-saving with a narrow overall width of just 6 mm.
Space-saving and cost-saving with a narrow overall width of just 6 mm
No useful signal interference with balanced low-pass
No useful signal interference with balanced low-pass
Related links
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- Phoenix Contact DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter, Screw 3 Phase
- Phoenix Contact 6A 230 V ac Single Phase
- Phoenix Contact 1A 230 V ac Single Phase
- Phoenix Contact 10A 230 V ac Single Phase
- Phoenix Contact 20A 230 V ac Single Phase
