Phoenix Contact, ME-MAX 20A 240 V ac 50 → 60Hz, DIN Rail EMC Filter, Screw, Single Phase
- RS Stock No.:
- 517-380
- Mfr. Part No.:
- 2319919
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€202.45
(exc. VAT)
€249.01
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.45 |
*price indicative
- RS Stock No.:
- 517-380
- Mfr. Part No.:
- 2319919
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 240 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | ME-MAX | |
| Operating Frequency | 50 → 60Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 240 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series ME-MAX | ||
Operating Frequency 50 → 60Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMC filter for ensuring compliance with EMC category EMC1 in shipbuilding applications. Designed for use with the QUINT-PS/1AC/24DC/20 power supply, it enhances electromagnetic compatibility and minimizes interference. Ensures reliable operation in demanding maritime environments.
IP20 protection rated
DIN rail mounting
DIN rail mounting
Related links
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
