Phoenix Contact 10A 230 V ac, DIN Rail EMC Filter, Single Phase
- RS Stock No.:
- 267-1696
- Mfr. Part No.:
- 1292319
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€91.91
(exc. VAT)
€113.05
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.91 |
*price indicative
- RS Stock No.:
- 267-1696
- Mfr. Part No.:
- 1292319
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 230 V ac | |
| Mounting Type | DIN Rail | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 230 V ac | ||
Mounting Type DIN Rail | ||
Number of Phases 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Phoenix Contact FIL Series EMC Filter, 10A Maximum Current, 230V AC Maximum Voltage - 1292319
This EMC filter is designed for both single-phase AC and DC systems, accommodating nominal voltages of up to 230V AC and 220V DC. With dimensions of 45 x 99.5 x 99mm, this DIN rail EMC filter provides essential electrical noise filtering to protect sensitive equipment from high-frequency noise. Its robust construction ensures reliable operation across a wide temperature range of -40°C to +70°C.
Features & Benefits
• Provides effective high-frequency noise suppression
• Utilises X and Y capacitors for improved performance
• Simple installation with Push-in connection technology
• Supports up to 10A for various applications
• Designed for use in harsh industrial environments
• Complies with IEC/EN 60939 standards
• Utilises X and Y capacitors for improved performance
• Simple installation with Push-in connection technology
• Supports up to 10A for various applications
• Designed for use in harsh industrial environments
• Complies with IEC/EN 60939 standards
Applications
• Used with industrial machinery to minimise electrical interference
• Suitable for residential involving sensitive electronics
• Ideal for automation systems requiring stable operation
• Employed in power supply systems to ensure quality signal integrity
• Suitable for residential involving sensitive electronics
• Ideal for automation systems requiring stable operation
• Employed in power supply systems to ensure quality signal integrity
What is the maximum operating temperature for this filter?
The filter operates effectively at temperatures of up to +70°C, making it suitable for various industrial applications.
How does this product enhance equipment reliability in a noisy environment?
It significantly reduces high-frequency conducted interference, protecting sensitive devices from potential damage or malfunction caused by electrical noise.
What type of connection method does this product utilise?
It features a Push-in connection method, which simplifies both assembly and installation, ensuring an efficient setup process.
What is the weight of this filter, and does it influence installation?
The unit weighs 261g including packaging, which makes it manageable for mounting on DIN rail systems without requiring extensive structural support.
Related links
- Phoenix Contact 10A 230 V ac Single Phase
- Phoenix Contact 6A 230 V ac Single Phase
- Phoenix Contact 1A 230 V ac Single Phase
- Phoenix Contact 20A 230 V ac Single Phase
- Phoenix Contact 3A 230 V ac Single Phase
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- Phoenix Contact DIN Rail EMC Filter Single Phase
