Schurter, FPP-02 6.5A 250 V ac 50Hz Power Line Filter, PC Pin, Single Phase
- RS Stock No.:
- 269-3841
- Mfr. Part No.:
- 5500.2019
- Manufacturer:
- Schurter
Temporarily out of stock
- RS Stock No.:
- 269-3841
- Mfr. Part No.:
- 5500.2019
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 6.5A | |
| Maximum Voltage Rating | 250 V ac | |
| Termination Style | PC Pin | |
| Number of Phases | 1 | |
| Series | FPP-02 | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 6.5A | ||
Maximum Voltage Rating 250 V ac | ||
Termination Style PC Pin | ||
Number of Phases 1 | ||
Series FPP-02 | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- LK
The Schurter Power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. This prevents any degradation in the circuits performance.
Standard attenuation
Designed for standard applications
Cost saving plastic housing
Protection against interference voltage from the mains
Designed for standard applications
Cost saving plastic housing
Protection against interference voltage from the mains
Related links
- Schurter PC Pin, Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter 240 V ac 50Hz Single Phase
- Schurter 240 V ac 50Hz Single Phase
- Schurter 240 V ac 50Hz Single Phase
