Schurter, FMAB-72 4A 250 V ac 50 → 60Hz, Through Hole RFI Filter, PC Pin, Single Phase

Bulk discount available

Subtotal (1 unit)*

€33.02

(exc. VAT)

€40.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€33.02
10 - 24€30.74
25 - 49€26.71
50 - 99€25.37
100 +€23.98

*price indicative

RS Stock No.:
782-4008
Mfr. Part No.:
5500.2022
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

4A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

PC Pin

Number of Phases

1

Number of Stages

Single Stage

Series

FMAB-72

Operating Frequency

50 → 60Hz

Length

70mm

Depth

34.5mm

Height

25.5mm

Capacitance

4.7 nF, 100nF

Inductance

2 x 3.5 mH

Dimensions

70 x 34.5 x 25.5mm

Minimum Operating Temperature

-25°C

Leakage Current

> 0.5 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

COO (Country of Origin):
SK

Schurter Single Phase FMAB-72 Series Filters


Two-line PCB mounting filter
Single stage
Aluminium housing provides good shielding

Related links