Schurter, 5500 10A 250 V ac 50 → 60Hz, Through Hole RFI Filter, PC Pin, Single Phase

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€23.04

(exc. VAT)

€28.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€23.04
10 - 24€21.89
25 - 49€20.81
50 - 99€19.76
100 +€16.18

*price indicative

RS Stock No.:
782-3992
Mfr. Part No.:
5500.1055.1
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

PC Pin

Number of Phases

1

Series

5500

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

30mm

Depth

26.6mm

Capacitance

2.2 nF, 47nF

Height

23.2mm

Inductance

0.3 x 2 mH

Dimensions

30 x 26.6 x 23.2mm

Leakage Current

> 0.5 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Standards Met

UL 1283

COO (Country of Origin):
RO

Schurter Single Phase AC 5500 series Filters


Two-line PCB mounting filter
Small-footprint
Low-profile
Tin-plated terminals
Thermoplastic housing UL94V-0
EMC shield available separately

Related links