RS PRO 15A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Stock information currently inaccessible
  • 50 unit(s) shipping from 20 April 2026
RS Stock No.:
273-4898
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

15A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

YB12

Operating Frequency

50/60Hz

Standards Met

UL 1283

COO (Country of Origin):
CN

RS PRO EMI Filter


This range of RS PRO Power Line Filters are compact in size and can be applied to various situations and environments. Having been designed with the highest quality and versatility in mind these EMI filters can be connected to electrical devices to prevent external radio frequencies from impairing performance.
The RS PRO EMI Filters are a customized product according to customers’ requirements. This YB12 filters are also available as two stage filters in noisy environment. There are a variety of parts and combinations to meet different customers EMC tests.

Features and Benefits


  • High performance

  • IP40 degree protection

  • CE and UKCA approved

  • REACH and RoHS approved

  • General purpose filtering performance

Applications


These RS PRO EMI Filters prevent electromagnetic noise and interference even when exposed to unpredictable electromagnetic environments. This particular range of filters are recommended for electrical and electronic, medical, new energy, communication and office automation equipment.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

UL E542953

Related links