RS PRO 16A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€18.18

(exc. VAT)

€22.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€18.18
5 - 9€17.02
10 - 24€16.22
25 - 49€14.80
50 +€14.09

*price indicative

RS Stock No.:
276-6297
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Length

97mm

Depth

56mm

Capacitance

10000pF

Height

44mm

Dimensions

97 x 56 x 44mm

Inductance

2 x 1.0 mH

Minimum Operating Temperature

-25°C

Leakage Current

1.9mA

Maximum Operating Temperature

+85°C

Resistance

220kΩ

Standards Met

UL 1283

COO (Country of Origin):
CN

RS PRO 16A Single Phase Two Stage EMC Filter


A general purpose single phase EMI filter featuring 2 stage filtering for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size of 97 x 56 x 44mm the power line filter is ideal for areas with limited space and is easily connected using the 6.3 x 0.8mm fast on terminals.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the 2 stage power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.

Features and Benefits


Power line EMI filter

Current rated to 16A

Two stage filtering

Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)

IP40 rated

Dimensions of 97 x 56 x 44mm

87mm mounting hole

6.3 x 0.8mm Fast on terminals

Weight of 400g

Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Standards

UL E542953

Related links