Schneider Electric, Altivar 100Hz, Wall Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€196.57

(exc. VAT)

€241.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.57

*price indicative

RS Stock No.:
275-6835
Mfr. Part No.:
VW3A5501
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mounting Type

Wall Mount

Number of Phases

3

Series

Altivar

Operating Frequency

100Hz

RoHS Status: Exempt

COO (Country of Origin):
TH
The Schneider Electric Common mode output filter is for bearing current reduction. It is a green premium sustainable product.

Toxic heavy metal free
Mercury free

Related links