Schneider Electric 15A 480 V 100Hz, Wall Mount Power Line Filter
- RS Stock No.:
- 220-8758
- Mfr. Part No.:
- VW3A5302
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€372.45
(exc. VAT)
€458.11
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.45 |
*price indicative
- RS Stock No.:
- 220-8758
- Mfr. Part No.:
- VW3A5302
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 480 V | |
| Mounting Type | Wall Mount | |
| Operating Frequency | 100Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 480 V | ||
Mounting Type Wall Mount | ||
Operating Frequency 100Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Dv/dt filter has 15 A rated current. It has IP20 and IP21 degree of protection.
Thermal losses 38 W at 4 kHz
Maximum drive output frequency 100 Hz
Maximum drive output frequency 100 Hz
Related links
- Schneider Electric Wall Mount Power Line Filter, Busbar
- Schneider Electric Wall Mount Power Line Filter, Terminal Block
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Terminal Block 3 Phase
- Schneider Electric Wall Mount Power Line Filter
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
