Schneider Electric, Altivar 305A 480 V ac 100Hz, Wall Mount Power Line Filter, Busbar
- RS Stock No.:
- 275-6834
- Mfr. Part No.:
- VW3A5407
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,079.18
(exc. VAT)
€5,017.39
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,079.18 |
*price indicative
- RS Stock No.:
- 275-6834
- Mfr. Part No.:
- VW3A5407
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 305A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Wall Mount | |
| Termination Style | Busbar | |
| Series | Altivar | |
| Operating Frequency | 100Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 305A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Wall Mount | ||
Termination Style Busbar | ||
Series Altivar | ||
Operating Frequency 100Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric output sinus filter is for variable speed drives. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths.
Toxic heavy metal free
Mercury free
Mercury free
Related links
- Schneider Electric Wall Mount Power Line Filter, Terminal Block
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric 15A 480 V 100Hz, Wall Mount Power Line Filter
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
