RS PRO 3A 250 V ac 50/60Hz, Through Hole EMI Filter, Pin, Single Phase

Bulk discount available

Subtotal (1 unit)*

€20.54

(exc. VAT)

€25.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€20.54
5 - 9€19.16
10 - 24€17.54
25 - 49€16.39
50 +€15.92

*price indicative

RS Stock No.:
276-6293
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Number of Phases

1

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

25mm

Depth

25mm

Capacitance

2200pF

Height

21mm

Inductance

2 x 2.0 mH

Dimensions

25 x 25 x 21mm

Minimum Operating Temperature

-25°C

Leakage Current

0.5mA

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

RS PRO 3A Single Phase EMI Filter


A high performance single phase EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive and connected equipment.

Designed for through hole mounting and built to a compact size of 25 x 25 x 21mm the power line filter is ideal for crowded PCB boards and is easily installed using the pin terminals.

Featuring an IP40 rating and a wide operating range of -25°C to 85°C the EMI power line filter is reliable, consistent and suitable for use with general electrical and electronic equipment.

Features and Benefits


Power line EMI filter

Current rated to 3A

Hipot Rating 2250vdc (line to ground), 1450Vdc (line to line)

IP40 rated

Dimensions of 25 x 25 x 21mm

Through hole termination

Pin terminals

Weight of 30g

Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links