United Automation, 60 16A 250 V 50-60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€29.19

(exc. VAT)

€35.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€29.19
5 - 9€27.73
10 +€26.33

*price indicative

RS Stock No.:
216-3087
Mfr. Part No.:
A-EN2060-16-F-RS
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Maximum Current Rating

16A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

60

Operating Frequency

50-60Hz

The United Automation 60 series single phase chassis mount EMI/RFI filter. It has 16 A maximum current rating.

-25˚C to +100˚C temperature range

Related links