United Automation, 30 16A 250 V 50-60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€23.97

(exc. VAT)

€29.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€23.97
5 - 9€22.76
10 +€21.64

*price indicative

RS Stock No.:
216-3086
Mfr. Part No.:
A-EN2030-16-F-RS
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Maximum Current Rating

16A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

30

Operating Frequency

50-60Hz

The United Automation 30 series single phase chassis mount EMI/RFI filter. It has 16 A maximum current rating.

-25˚C to +100˚C temperature range

Related links