RS PRO 6A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 276-6307
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€46.79
(exc. VAT)
€57.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.79 |
| 5 - 9 | €42.95 |
| 10 - 24 | €39.11 |
| 25 - 49 | €34.84 |
| 50 + | €31.02 |
*price indicative
- RS Stock No.:
- 276-6307
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 73mm | |
| Depth | 51mm | |
| Height | 29mm | |
| Capacitance | 2200pF | |
| Inductance | 2 x 0.8mH | |
| Dimensions | 73 x 51 x 29mm | |
| Leakage Current | 0.5mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 1MΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Operating Frequency 50/60Hz | ||
Length 73mm | ||
Depth 51mm | ||
Height 29mm | ||
Capacitance 2200pF | ||
Inductance 2 x 0.8mH | ||
Dimensions 73 x 51 x 29mm | ||
Leakage Current 0.5mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 1MΩ | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- CN
RS PRO 6A Single Phase Two Stage EMC Filter (Wired)
A general purpose single phase EMI filter featuring 2 stage filtering for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for chassis mounting and built to a compact size of 73 x 51 x 29mm the power line filter is ideal for areas with limited space. The two stage EMI filter is easily installed using the 6.3 x 0.8mm fast on terminals and features a wired 18 AWG connection.
With an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the 2 stage power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.
Features and Benefits
Power line EMI filter
Current rated to 6A
Two stage filtering
Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)
IP40 rated
Wired connection 18 AWG (UL 1015)
Dimensions of 73 x 51 x 29mm
63mm mounting hole
6.3 x 0.8mm Fast on terminals
Weight of 250g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Standards
UL E542953
Related links
- RS PRO 6A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 6A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 6A 250 V ac 50/60Hz Fast-On Single Phase
- RS PRO 6A 115 → 250 V ac 50/60Hz Single Phase
- RS PRO 10A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 8A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 16A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 3A 250 V ac 50/60Hz Fast-On, Single Phase
