EPCOS, B84112B 20A 250 V ac, Through Hole EMC Filter, Tab 3 Phase
- RS Stock No.:
- 279-7905
- Mfr. Part No.:
- B84112B0000B010
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€29.65
(exc. VAT)
€36.47
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.65 |
| 5 - 9 | €26.95 |
| 10 + | €25.14 |
*price indicative
- RS Stock No.:
- 279-7905
- Mfr. Part No.:
- B84112B0000B010
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | Tab | |
| Number of Phases | 3 | |
| Series | B84112B | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style Tab | ||
Number of Phases 3 | ||
Series B84112B | ||
- COO (Country of Origin):
- HU
The TDK EMC 3-line filters for converters and power electronics help to mitigate the Electromagnetic Interference (EMI) and Radio Frequency Interference (RFI) present in the power and signal lines.
Easy to install
Very compact design
Low weight
Very compact design
Low weight
Related links
- EPCOS Through Hole EMC Filter, Tab 3 Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
