EPCOS, B84112B 20A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 213-7069
- Mfr. Part No.:
- B84112B0000B120
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€74.02
(exc. VAT)
€91.04
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 627 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €74.02 |
| 5 - 9 | €72.06 |
| 10 - 24 | €70.21 |
| 25 + | €68.46 |
*price indicative
- RS Stock No.:
- 213-7069
- Mfr. Part No.:
- B84112B0000B120
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | B84112B | |
| Operating Frequency | 50 → 60Hz | |
| Length | 125mm | |
| Depth | 84mm | |
| Capacitance | 0.68 x 2 μF, 4700 x 2pF | |
| Height | 38.1mm | |
| Dimensions | 125 x 84 x 38.1mm | |
| Inductance | 1.8 x 2 mH | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series B84112B | ||
Operating Frequency 50 → 60Hz | ||
Length 125mm | ||
Depth 84mm | ||
Capacitance 0.68 x 2 μF, 4700 x 2pF | ||
Height 38.1mm | ||
Dimensions 125 x 84 x 38.1mm | ||
Inductance 1.8 x 2 mH | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met UL 1283 | ||
B84112 Series
EPCOS B84112 series RFI 2 - line filter is for 1 phase systems. The RFI filter is a compact design and easy to install, it features optimized leakage current. Rated voltage VR: 250 V ac/dc. Rated current IR: 1 A to 20 A
Applications
Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Approvals
UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO

Approvals
UL; CSA; VDE; SEV; SEMKO; DEMKO
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Through Hole EMC Filter, Tab 3 Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
