EPCOS, B84112B 20A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 box of 8 units)*

€574.20

(exc. VAT)

€706.264

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 624 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
8 - 8€71.775€574.20
16 - 32€69.935€559.48
40 +€68.188€545.50

*price indicative

RS Stock No.:
167-8313
Mfr. Part No.:
B84112B0000B120
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Series

B84112B

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

125mm

Depth

84mm

Height

38.1mm

Capacitance

0.68 x 2 μF, 4700 x 2pF

Dimensions

125 x 84 x 38.1mm

Inductance

1.8 x 2 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.369 mA

Maximum Operating Temperature

+85°C

B84112 Series


EPCOS B84112 series RFI 2 - line filter is for 1 phase systems. The RFI filter is a compact design and easy to install, it features optimized leakage current. Rated voltage VR: 250 V ac/dc. Rated current IR: 1 A to 20 A

Applications


Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems

Approvals

UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO

Approvals

UL; CSA; VDE; SEV; SEMKO; DEMKO

Related links