EPCOS, B84243 50A 520 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase
- RS Stock No.:
- 280-4952
- Mfr. Part No.:
- B84243A6050N107
- Manufacturer:
- EPCOS
Subtotal (1 box of 2 units)*
€324.19
(exc. VAT)
€398.754
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | €162.095 | €324.19 |
*price indicative
- RS Stock No.:
- 280-4952
- Mfr. Part No.:
- B84243A6050N107
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 520 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder | |
| Number of Phases | 3 | |
| Series | B84243 | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 520 V | ||
Mounting Type Chassis Mount | ||
Termination Style Solder | ||
Number of Phases 3 | ||
Series B84243 | ||
Operating Frequency 50 Hz, 60 Hz | ||
The TDK Power Line EMC Filters are specifically a 3 line filter for converters and power electronics systems. This power line filters are designed for 3 phase systems. This filter is constructed with a metal case and features a finger safe terminals for easy installation. These filters are specially designed for frequency converters for motor drives applications such as elevators, pumps, conveyor systems and HVAC systems. It is also used in power supplies, textile machines, packaging machines and machine tools applications.
Low weight
Easy to install
Compact design
Low leakage current
IP20 degree of protection
ENEC UL and cUL approval
Short circuit current rating SCCR
Easy to install
Compact design
Low leakage current
IP20 degree of protection
ENEC UL and cUL approval
Short circuit current rating SCCR
