Roxburgh EMC, KMF 50A 500 V ac 60Hz, Flange Mount RFI Filter, Stud 3 Phase

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€253.42

(exc. VAT)

€311.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€253.42
10 - 24€234.41
25 - 49€210.86
50 - 99€189.82
100 +€170.81

*price indicative

RS Stock No.:
315-1280
Mfr. Part No.:
KMF350
Manufacturer:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

50A

Maximum Voltage Rating

500 V ac

Mounting Type

Flange Mount

Termination Style

Stud

Number of Phases

3

Series

KMF

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

272mm

Depth

74mm

Height

161mm

Capacitance

2.2µF

Inductance

5.1 μH

Dimensions

272 x 74 x 161mm

Leakage Current

14.5 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

2.8mΩ

Power Loss

7W

Standards Met

UL 1283

COO (Country of Origin):
GB

Roxburgh KMF Series


Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.

Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks

Related links