Schaffner, FN2410 16A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase

Bulk discount available

Subtotal (1 unit)*

€63.54

(exc. VAT)

€78.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 15 December 2025
  • Plus 3 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€63.54
5 - 9€61.87
10 - 24€60.28
25 +€58.78

*price indicative

RS Stock No.:
518-6200
Distrelec Article No.:
169-63-466
Mfr. Part No.:
FN2410-16-44
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Number of Stages

Single Stage

Series

FN2410

Operating Frequency

400Hz

Length

152mm

Depth

93mm

Height

62mm

Dimensions

152 x 93 x 62mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

3.5W

COO (Country of Origin):
TH

FN2410 Series


For applications with high interference levels
Current ratings up to 100A

Standards

EN 133 200

Approvals

UL1283, CSA22.2 No.8 1986

Approvals

UL1283, CSA22.2 No.8 1986

Standards

EN 133 200

Related links