Allen Bradley EMC Filter
- RS Stock No.:
- 466-8688
- Mfr. Part No.:
- 22-RF018-CS
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€157.52
(exc. VAT)
€193.75
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.52 |
*price indicative
- RS Stock No.:
- 466-8688
- Mfr. Part No.:
- 22-RF018-CS
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Exempt
EMC Filters for PowerFlex 4 and PowerFlex 40 Drives
Related links
- Allen Bradley EMC Filter
- Allen Bradley 480 V ac, Panel Mount EMC Filter 3 Phase
- Allen Bradley PowerFlex 520 EMC Filter Kit
- Allen Bradley 100A 500 V ac Power Line Filter, Cable 3 Phase
- Allen Bradley 75A 500 V ac Power Line Filter, Cable 3 Phase
- Allen Bradley 30A 500 V ac Power Line Filter, Cable 3 Phase
- Mitsubishi Electric EMC Filter
- Schneider Electric 480 V EMC Filter
