Allen Bradley EMC Filter
- RS Stock No.:
- 440-9417
- Mfr. Part No.:
- 22-RF5P7-AS
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€90.30
(exc. VAT)
€111.07
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.30 |
*price indicative
- RS Stock No.:
- 440-9417
- Mfr. Part No.:
- 22-RF5P7-AS
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- CN
EMC Filters for PowerFlex 4 and PowerFlex 40 Drives
Related links
- Allen Bradley EMC Filter
- Allen Bradley 480 V ac, Panel Mount EMC Filter 3 Phase
- Allen Bradley 100A 500 V ac Power Line Filter, Cable 3 Phase
- Allen Bradley 75A 500 V ac Power Line Filter, Cable 3 Phase
- Allen Bradley 30A 500 V ac Power Line Filter, Cable 3 Phase
- Mitsubishi Electric EMC Filter
- Schneider Electric 480 V EMC Filter
- Allen Bradley Panel Mount Harmonic Filter, Screw
