Allen Bradley 100A 500 V ac Power Line Filter, Cable 3 Phase
- RS Stock No.:
- 255-1713
- Mfr. Part No.:
- 2090-XXLF-3100
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-1713
- Mfr. Part No.:
- 2090-XXLF-3100
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Maximum Current Rating | 100A | |
| Maximum Voltage Rating | 500 V ac | |
| Termination Style | Cable | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Maximum Current Rating 100A | ||
Maximum Voltage Rating 500 V ac | ||
Termination Style Cable | ||
Number of Phases 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rockwell Automation AC line filter is AC line conditioning for EMC, these modular safe speed monitor servo drives help increase productivity and protect personnel with embedded safety features.
Kinetix 6000 drive family
Universal
Universal
Related links
- Allen Bradley 75A 500 V ac Power Line Filter, Cable 3 Phase
- Allen Bradley 30A 500 V ac Power Line Filter, Cable 3 Phase
- Schneider Electric Cable 3 Phase
- Schneider Electric Floor Mount Harmonic Filter, Cable 3 Phase
- Schneider Electric Wall Mount Harmonic Filter, Cable 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
