Schurter, FPP2 2.5A 250 V ac 60Hz, Through Hole RFI Filter, Pin, Single Phase

Bulk discount available

Subtotal (1 unit)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€6.95
10 - 19€6.26
20 - 49€6.06
50 - 99€5.90
100 +€5.76

*price indicative

RS Stock No.:
493-3005
Mfr. Part No.:
55002017
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

2.5A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Number of Phases

1

Series

FPP2

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

24mm

Depth

45mm

Height

17.5mm

Capacitance

2.2 nF, 100nF

Inductance

2 x 2 mH

Dimensions

24 x 45 x 17.5mm

Leakage Current

< 0.25mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Standards Met

UL 1283

PCB mount mains filters, rectangular housing - FPP2 series


High-performance filters designed for PCB mounting, as close to the circuits concerned as possible.
These filters allow protection of equipment against transient interference from the mains, and also limit unwanted interference voltage from the equipment itself.

Approvals

   UL 1283, EN 133200, IEC 60950

Related links