EPCOS, B84112G 6A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

Bulk discount available

Subtotal (1 box of 24 units)*

€442.968

(exc. VAT)

€544.848

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 216 unit(s) shipping from 23 February 2026
  • Plus 48 unit(s) shipping from 02 March 2026
  • Plus 24 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
24 - 24€18.457€442.97
48 - 96€17.718€425.23
120 +€16.99€407.76

*price indicative

RS Stock No.:
167-8308
Mfr. Part No.:
B84112G0000B060
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Series

B84112G

Operating Frequency

50 → 60Hz

Length

52mm

Depth

89.5mm

Height

29mm

Capacitance

0.47 x 2 μF, 4700 x 2pF

Inductance

3.3 x 2 mH

Dimensions

52 x 89.5 x 29mm

Leakage Current

0.369 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

B84112-G Series


TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A

Applications


Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)

Related links