EPCOS, B84112G 3A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

Bulk discount available

Subtotal (1 unit)*

€19.85

(exc. VAT)

€24.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 108 unit(s) shipping from 23 December 2025
  • Plus 24 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€19.85
10 - 24€18.85
25 - 49€17.87
50 +€16.87

*price indicative

RS Stock No.:
496-4740
Distrelec Article No.:
169-63-360
Mfr. Part No.:
B84112G0000B030
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Series

B84112G

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

89.5mm

Depth

52mm

Capacitance

0.22 x 2 μF, 4700 x 2pF

Height

29mm

Dimensions

89.5 x 52 x 29mm

Inductance

10 x 2 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.369 mA

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

B84112-G Series


TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A

Applications


Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)

Related links