Schaffner, FN2412H 8A 520/300 V ac 400Hz, DIN Rail EMC Filter, Terminal Block 2 Phase
- RS Stock No.:
- 518-6424
- Distrelec Article No.:
- 304-01-235
- Mfr. Part No.:
- FN2412H-8-44
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€94.36
(exc. VAT)
€116.06
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €94.36 |
| 5 - 9 | €89.08 |
| 10 - 24 | €86.71 |
| 25 - 49 | €84.44 |
| 50 + | €82.28 |
*price indicative
- RS Stock No.:
- 518-6424
- Distrelec Article No.:
- 304-01-235
- Mfr. Part No.:
- FN2412H-8-44
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 8A | |
| Maximum Voltage Rating | 520/300 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Terminal Block | |
| Number of Phases | 2 | |
| Series | FN2412H | |
| Number of Stages | Single Stage | |
| Operating Frequency | 400Hz | |
| Length | 154mm | |
| Depth | 93mm | |
| Height | 73mm | |
| Dimensions | 154 x 93 x 73mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 3.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 2.6W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 8A | ||
Maximum Voltage Rating 520/300 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Terminal Block | ||
Number of Phases 2 | ||
Series FN2412H | ||
Number of Stages Single Stage | ||
Operating Frequency 400Hz | ||
Length 154mm | ||
Depth 93mm | ||
Height 73mm | ||
Dimensions 154 x 93 x 73mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 3.4 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 2.6W | ||
FN2412H Series
For applications with high interference levels
Current ratings up to 45A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC
Suitable for DIN-rail mounting, type TS 35
Current ratings up to 45A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC
Suitable for DIN-rail mounting, type TS 35
Standards
EN 133 200
Approvals
UL1283, CSA22.2 No.8 1986
Approvals
UL1283, CSA22.2 No.8 1986, EN 133 200
Related links
- Schaffner DIN Rail EMC Filter, Terminal Block 2 Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner DIN Rail Power Line Filter, Screw
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
