Schaffner, FN2412H 32A 520 V ac 400Hz, DIN Rail Power Line Filter, Screw
- RS Stock No.:
- 518-6452
- Mfr. Part No.:
- FN2412H-32-33
- Manufacturer:
- Schaffner
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€111.05
(exc. VAT)
€136.59
(inc. VAT)
- RS Stock No.:
- 518-6452
- Mfr. Part No.:
- FN2412H-32-33
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 32A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Series | FN2412H | |
| Operating Frequency | 400Hz | |
| Length | 160mm | |
| Depth | 93mm | |
| Height | 87mm | |
| Dimensions | 160 x 93 x 87mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 32A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Series FN2412H | ||
Operating Frequency 400Hz | ||
Length 160mm | ||
Depth 93mm | ||
Height 87mm | ||
Dimensions 160 x 93 x 87mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
FN2412 Series
Schaffner's FN2412 filters provide an exceptional conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour. All filters retain the expected filter performance even in very noisy applications and under full load conditions.
Can be used in a wide range of applications such as single-phase variable speed motor drives, inverters, converters and industrial equipment.
Can be used in a wide range of applications such as single-phase variable speed motor drives, inverters, converters and industrial equipment.
Excellent filter performance for applications with high interference levels
Filters for two-phase supply up to 2x 520 VAC (PP) available
Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45 A
Industrial grade terminal blocks for unsurpassed electrical safety
Filters for two-phase supply up to 2x 520 VAC (PP) available
Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45 A
Industrial grade terminal blocks for unsurpassed electrical safety
Standards
EN 133 200
Approvals
UL1283, CSA22.2 No.8 1986
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter, Terminal Block 2 Phase
- Schaffner DIN Rail EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner DIN Rail EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase

