Block, HLE 110 12A 250 V ac 60Hz, Flange Mount RFI Filter, Screw, Single Phase
- RS Stock No.:
- 737-7149
- Mfr. Part No.:
- HLE110-230/12
- Manufacturer:
- Block
Bulk discount available
Subtotal (1 unit)*
€104.42
(exc. VAT)
€128.44
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €104.42 |
| 5 - 9 | €97.12 |
| 10 - 24 | €90.85 |
| 25 + | €85.63 |
*price indicative
- RS Stock No.:
- 737-7149
- Mfr. Part No.:
- HLE110-230/12
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Maximum Current Rating | 12A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | HLE 110 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 190mm | |
| Depth | 38mm | |
| Height | 75mm | |
| Dimensions | 190 x 38 x 75mm | |
| Leakage Current | 8.5 mA | |
| Maximum Operating Temperature | +50°C | |
| Standards Met | EN 60939-2 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Maximum Current Rating 12A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series HLE 110 | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 190mm | ||
Depth 38mm | ||
Height 75mm | ||
Dimensions 190 x 38 x 75mm | ||
Leakage Current 8.5 mA | ||
Maximum Operating Temperature +50°C | ||
Standards Met EN 60939-2 | ||
- COO (Country of Origin):
- DE
HLE 110 Radio Interference Suppression Filter
Single-Phase (230Vac) radio interference suppression filter for EMC
Efficient filter effect against EMI
Applications in the interference suppression on the line side of discrete equipments, frequency inverters or complex systems
Reduced interference for the connected consumer equipment and systems
Screw Terminals
Efficient filter effect against EMI
Applications in the interference suppression on the line side of discrete equipments, frequency inverters or complex systems
Reduced interference for the connected consumer equipment and systems
Screw Terminals
Related links
- Block Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter Single Phase
- EPCOS Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter, Screw 3 Phase
- Block Flange Mount RFI Filter, Screw 3 Phase
