Schurter, FMBB 12A 250 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw, Single Phase
- RS Stock No.:
- 782-4033
- Mfr. Part No.:
- 5500.2069
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€152.98
(exc. VAT)
€188.17
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €152.98 |
| 10 + | €142.42 |
*price indicative
- RS Stock No.:
- 782-4033
- Mfr. Part No.:
- 5500.2069
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 12A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FMBB | |
| Operating Frequency | 50 → 60Hz | |
| Length | 137mm | |
| Depth | 106mm | |
| Height | 58mm | |
| Capacitance | 2 nF, 2.2 μF, 3 nF, 33nF | |
| Inductance | 5 x 2 mH | |
| Dimensions | 137 x 106 x 58mm | |
| Leakage Current | 3.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 500kΩ | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 12A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FMBB | ||
Operating Frequency 50 → 60Hz | ||
Length 137mm | ||
Depth 106mm | ||
Height 58mm | ||
Capacitance 2 nF, 2.2 μF, 3 nF, 33nF | ||
Inductance 5 x 2 mH | ||
Dimensions 137 x 106 x 58mm | ||
Leakage Current 3.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 500kΩ | ||
- COO (Country of Origin):
- SK
FMBB Series AC Filters Chassis Mount
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for high current applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for high current applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Related links
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
