Schurter, FMBD NEO 8A 520 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 782-4250
- Mfr. Part No.:
- FMBD-B92A-0812
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€172.70
(exc. VAT)
€212.42
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €172.70 |
| 2 - 4 | €155.44 |
| 5 - 9 | €139.90 |
| 10 + | €125.90 |
*price indicative
- RS Stock No.:
- 782-4250
- Mfr. Part No.:
- FMBD-B92A-0812
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 8A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FMBD NEO | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 155mm | |
| Depth | 145mm | |
| Height | 80mm | |
| Capacitance | 2.2µF | |
| Inductance | 2 mH, 4 μH | |
| Dimensions | 155 x 145 x 80mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 11.1 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 12.5mΩ | |
| Power Loss | 3.2W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 8A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FMBD NEO | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 155mm | ||
Depth 145mm | ||
Height 80mm | ||
Capacitance 2.2µF | ||
Inductance 2 mH, 4 μH | ||
Dimensions 155 x 145 x 80mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 11.1 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 12.5mΩ | ||
Power Loss 3.2W | ||
- COO (Country of Origin):
- SK
FMBD-NEO Series
Two stage metal cased chassis mounting 3 phase + Neutrol filter
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications
Related links
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw
- Schurter Screw Mount RFI Filter, Screw 3 Phase
