Wurth Elektronik, WE-CNSW 800mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD

Bulk discount available

Subtotal (1 bag of 5 units)*

€4.61

(exc. VAT)

€5.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45€0.922€4.61
50 - 95€0.806€4.03
100 - 245€0.76€3.80
250 - 495€0.72€3.60
500 +€0.684€3.42

*price indicative

Packaging Options:
RS Stock No.:
756-8398
Mfr. Part No.:
744230220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Current Rating

800mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

SMD

Series

WE-CNSW

Operating Frequency

10 → 1000MHz

Length

1.1mm

Depth

0.85mm

Height

1.6mm

Dimensions

1.6 x 0.85 x 1.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Wurth WE-CNSW SMD Series Common Mode Chokes


Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies


Wurth SMD Common Mode Chokes

Related links